TE Connectivity / Raychem D-101-31

Conn Terminals Solder Sleeve Shield Terminator Thermoplastic Gray/blue
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-101-31.

Farnell

Datasheet3 pages1 year ago

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+124%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemS01-01-R
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
TE ConnectivityS01-02-R
SolderSleeve;ShieldTerminator;TransBlue;Polyvinylidene;16.5mmL;S01 M83519 Series
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUBN 6in PCS CLEAR
Heat Shrink Tubing, 1/8IN, 2:1, IRR PDVF Kynar, Clear, 6IN(x20)

Descriptions

Descriptions of TE Connectivity / Raychem D-101-31 provided by its distributors.

Conn Terminals SOLDER SLEEVE SHIELD TERMINATOR THERMOPLASTIC GRAY/BLUE
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, 4.57 ID Before Shrink, 1.8:1 Shrink Ratio, BLUE
SOLDER SLEEVE, PVDF, 17.25MM, BLUE; Connector Type:Terminator; Internal Diameter:4.55mm; Insulator Colour:Blue (Transparent); Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:17.25mm; Wire Gauge:- RoHS Compliant: No
D-101-31 Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):4.55 mm;Expanded Inside Diameter (Min):.18 in;Recovered Inside Diameter (Max):.1 in;Recovered Inside Diameter (Max):2.5 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 4.55 mm | Alias Number: 7-1194899-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-101-31.
  • D101-31