TE Connectivity / Raychem CWT-6-W122-5

Solder Sleeve, Po, 32Mm, Clear Rohs Compliant: No |Raychem Te Connectivity 416947-000
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-6-W122-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

element14 APAC

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-14.27%

CAD Models

Download TE Connectivity / Raychem CWT-6-W122-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool

Descriptions

Descriptions of TE Connectivity / Raychem CWT-6-W122-5 provided by its distributors.

Solder Sleeve, Po, 32Mm, Clear Rohs Compliant: No |Raychem Te Connectivity 416947-000
Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyolefin
Avnet Japan
Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 6MM W/LEADS
SolderSleeve;ShieldTerminator;TransClear;Polyolefin;32.0mmL;CWT Series
Cross Referenced to TE CONNECTIVITY CORP - Part RYCCWT-6-W122-5
HEAT SHRINK TUBE, 6 ID Before Shrink
Connector Terminals Terminator Polyolefin
TE Connectivity , CWT, 2.8mm, 32mm
RAYCHEM CWT-6-W122-5 CWT-6-W122-5
SLDR SLV WIRE-WIRE 0.236/0.264"
CWT-6-W122-5 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):6 mm;Expanded Inside Diameter (Min):.236 in;Recovered Inside Diameter (Max):.13 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 1-1193142-6 | 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 416947-000
  • 416947-000.
  • CWT-6-W122-5.
  • CWT-6-W122-5..