TE Connectivity / Raychem CWT-6

Butt connector with heat shrink insulation, transparent, 32 mm
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-6.

IHS

Datasheet3 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+145%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-3801
TE Connectivity 358733-000 Solder Sleeve Shielded Tubing For Termination
TE Connectivity / RaychemD-110-35
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / RaychemCWT-5-S
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, 4.32 ID Before Shrink, 2.2:1 Shrink Ratio
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable

Descriptions

Descriptions of TE Connectivity / Raychem CWT-6 provided by its distributors.

Butt connector with heat shrink insulation, transparent, 32 mm
WIRE COUPLING (SHIELDING) shield max 3.3mm, jacket 6.8mm,L=32.5 mm, shrinnk. 125°
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR CM3869-000
Cross Referenced to TE CONNECTIVITY CORP - Part RYCCWT-6
HEAT SHRINK TUBE, 6 ID Before Shrink
Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyolefin Transparent Clear
HEAT SHRINK SOLDER SLEEVE SINGLE WALL
Shield TerminalClear Transparent 32mm
SLDR SLV WIRE-WIRE 0.236/0.264"
CWT-6 Product Type:Shield Terminator;Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):6 mm;Expanded Inside Diameter (Min):.236 in;Recovered Inside Diameter (Max):.13 in Solder Sleeve Shield Terminator Max Temp: 125 °C | Alias Number: 9-1193216-7 | 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 427559-000
  • CWT-6.
  • CWT6