TE Connectivity / Raychem CSL-09333P-9

Marker, Laser Printable Label Polyester White 93x33.33mm
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CSL-09333P-9.

Electro Sonic

Datasheet6 pages7 years ago

Master Electronics

Burklin Elektronik

TE Connectivity

Newark

Inventory History

3 month trend:
-94.34%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitLJSL6-Y3-1
Panduit Laser/Ink Jet Self-Lam GMY6 Polyester Label, 1 in x 3.170 in, Clear/White 1000/PK
TE Connectivity / RaychemCSL-06925P-9
Wire Marker, A4 Laser Printable, Self Laminating, 69mm x 25mm, PET (Polyester), White
TE Connectivity / RaychemCR-110-LSR
Wire Labels & Markers LSR 1.88/3.17 LABEL PRICE PER LABEL
TE Connectivity / RaychemCSL-06933P-9
Wire Marker, A4 Laser Printable, Self Laminating, 69mm x 33.33mm, PET (Polyester), White
PanduitLJSL5-Y3-1
SELF-LAMINATING LABELS, USED FOR LASER/INK JET, 1"W X 1.33" H, POLYESTER, WHITE
Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest

Descriptions

Descriptions of TE Connectivity / Raychem CSL-09333P-9 provided by its distributors.

Marker, Laser Printable Label Polyester White 93x33.33mm
Standard Labels, Label Width 33.3 mm [1.31 in], Label Height 3.66 in [93 mm], White, Polyester, Label Thickness 45 Micron
LABEL, A4, SELF LAM, WHITE,18LABELS; Cable Diameter Min:0.25mm; Cable Diameter Max:19mm; Legend Colour:White; Marker Colour:White; Body Material:Polyester; Accessory Type:Wire Markers; Colour:White; External Length / Height:93mm; External Width:33.33mm; Material:Polyester; No. of Labels:18; Operating Temperature Max:120°C; Operating Temperature Min:-30°C; Pack Quantity:1
CSL-09333P-9 Primary Product Color: White Label Type: Self-Laminating Label Style: Die-Cut Label Adhesive Type: Permanent Acrylic Adhesive Product Width: 33.3 mm White Self-Laminating Die-Cut Permanent Acrylic Adhesive | Csl Self Laminating Polyester Label | Part Number: CSL-09333P-9 | Internal Number: 9-1768016-5 | Alias Number: A86017-000 | 33.3 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1768016-5
  • CSL-09333P9
  • CSL09333P9