TE Connectivity / Raychem CMC-0553-00-9

Cmc-0553-00-9 Rohs Compliant: Yes |Raychem Te Connectivity CMC-0553-00-9
$ 48.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CMC-0553-00-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem82A0111-0-9
High Performance Cable 1Conductors 0AWG Tin Plated Copper White 600VAC
TE Connectivity / Raychem82A0111-8-9
High Performance Cable 1Conductors 8AWG Tin Plated Copper White 600VAC
Alpha WireAZ221934 BK005
600V 22 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
TE Connectivity / Raychem82A0111-4-9
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Power Cable
Alpha WireAZ241936 BK005
600V 24 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Alpha WireAZ241936 RD005
HU WIRE SPECIALTY, AZ241936 RED 100 FT, 24,19/36,.024,150C,600V, | Alpha Wire AZ241936 RD005

Descriptions

Descriptions of TE Connectivity / Raychem CMC-0553-00-9 provided by its distributors.

Cmc-0553-00-9 Rohs Compliant: Yes |Raychem Te Connectivity CMC-0553-00-9
Power Cable 1Conductors 00AWG 14.05mm Nickel Plated Copper White 600VAC
Wire And Cable, 00AWG, 600V, Power Cable
595233-000, TE CONNECTIVITY / RAYCHEM
595233-000 3-1194707-7 CMC-0553-00-9
Special Order: CMC-0553-00-9 Cable Type: CMC Voltage Rating: 600 VAC Insulation Material: Radiation-Crosslinked, Modified Flexible ETFE Jacket Material: Radiation-Crosslinked, Modified Flexible ETFE Jacket Color: White CMC 600 VAC Radiation-Crosslinked, Modified Flexible ETFE | White | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595233-000