Alpha Wire AZ241936 RD005

HU WIRE SPECIALTY, AZ241936 RED 100 FT, 24, 19/36, .024, 150C, 600V, | Alpha Wire AZ241936 RD005
$ 51.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire AZ241936 RD005.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+10.81%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha WireAZ221934 BK005
600V 22 AWG Black Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Alpha WireAZ221934 RD005
HU WIRE SPECIALTY, AZ221934 RED 100 FT, 22,19/34,.052,150C,600V, | Alpha Wire AZ221934 RD005
Alpha WireAZ221934 GR005
600V 22 AWG Green Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23

Descriptions

Descriptions of Alpha Wire AZ241936 RD005 provided by its distributors.

HU WIRE SPECIALTY, AZ241936 RED 100 FT, 24,19/36,.024,150C,600V, | Alpha Wire AZ241936 RD005
600V 24 AWG Red Hook Up Wire with ETFE Jacket on 100 Foot Spool Put-Ups. Removed 4/21/23
Wire And Cable, 1 Conductor(s), 24AWG, 848V, Flexible Cord And Fixture Wire
Hook Up Wire, 100Ft, 24Awg, Copper, Red; Jacket Material:Etfe; Jacket Color:Red; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:19 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:150°Crohs Compliant: Yes |Alpha Wire AZ241936 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ241936-RD005
  • AZ241936RD005