TE Connectivity / Raychem CM0413-000

Heat Shrink Tubing And Sleeves Ces-2-T1B |Raychem Te Connectivity CES-2-T1B
$ 56.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CM0413-000.

JRH Electronics

Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

TE Connectivity

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of TE Connectivity / Raychem CM0413-000 provided by its distributors.

Heat Shrink Tubing And Sleeves Ces-2-T1B |Raychem Te Connectivity CES-2-T1B
RAYCHEM, HEAT SHRINK CABLE ENTRY SEAL, STRAIGHT,3 LEGS, OVERALL LENGTH 88.90MM
Special Order: CES-2-T1B Seal Type: O-Ring Primary Product Material: Nylon Polyolefin Number of Branches & Legs: 3 Expanded Inside Diameter (Min): 15.3 mm Expanded Inside Diameter (Min): .6 in O-Ring Nylon 3 | Cable Entry Seal | Part Number: CES-2-T1B | Internal Number: CM0413-000 | 15.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-2-T1B
  • CES2T1B