TE Connectivity / Raychem CES-1R

Heat Shrink Cable Boots&end Caps Rt Angle |Te Connectivity Raychem C47645-001
$ 47.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CES-1R.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE ConnectivityCES-1
HEAT SHRINK BOOT, CABLE ENTRY SEAL, BLACK, POLYOLEFIN, 62.23 MM, CES SERIES

Descriptions

Descriptions of TE Connectivity / Raychem CES-1R provided by its distributors.

Heat Shrink Cable Boots&end Caps Rt Angle |Te Connectivity Raychem C47645-001
Cable Accessories Cable Entry Seal Polyolefin Flame Retardant/Nylon Right Angle
Right Angle Cable Entry Seal Expanded .50 in ID Recovered ID .17 in
Heat ShrinkCable Entry Seal RA Nylon Black
Heat Shrinkable Cable Entry Seals
HEAT SHRINK CBL SEAL RA 7-12.7MM
CES-1R Cable Entry Seal Seal Type: Standard Cable Entry Seal Material: Nylon Polyolefin Number of Branches/Legs: 1 Cable Entry Seal Expanded Inside Diameter (Min): 14 mm Cable Entry Seal Expanded Inside Diameter (Min): .55 in Standard Nylon 1 | Cable Entry Seal | Part Number: CES-1R | Internal Number: C47645-001 | Alias Number: 4-1201147-0 | 14 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • C47645-001
  • CES1R