TE Connectivity / Raychem B-155-3811

HEAT SHRINK SOLDER SLEEVE, 10.67 ID Before Shrink
$ 8.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-155-3811.

Electro Sonic

Datasheet88 pages7 years ago
Datasheet1 page20 years ago

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-3.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemB-155-3803
Butt connector with heat shrink insulation, transparent, 42 mm
TE Connectivity / RaychemB-155-3805
Butt connector with heat shrink insulation, transparent, 42 mm
TE Connectivity / RaychemB-155-07
Solder Sleeves&shield Tubing Hs-Solder Sleeve |Raychem Te Connectivity A88975-000
TE Connectivity / RaychemCWT-13-W122-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
TE ConnectivityCWT-4174-W122-5/9
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, CLEAR
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR

Descriptions

Descriptions of TE Connectivity / Raychem B-155-3811 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, 10.67 ID Before Shrink
Solder Sleeves&Shield Tubing HS-SOLDER SLEEVE
TE Connectivity F43936-000 Wire To Wire Solder Sleeve Clear 0.420
Cable Accessories Wire Terminator Thermoplastic
TE Connectivity , B-155, 6.6mm, 42mm
RAYCHEM, SOLDERSLEEVE 6.6 TO 7.1MM
F43936-000 1-1201999-4 B-155-3811
SLDR SLEEVE WIRE-WIRE 0.420" CLR
TERMINAL, SOLDERSLEEVE, 7MM; Connector Type:Solder Sleeve; Series:B-155; Insulator Colour:Clear; Termination Method:Solder; Stud/Tab Size:10.7mm; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Polyolefin; External Length / Height:42mm; Jacket Colour:Clear; Jacket Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Type:Solder

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • F43936-000