TE Connectivity / Raychem B-155-17

Butt connector with heat shrink insulation, transparent, 55.5 mm, E11880-000
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-155-17.

IHS

Datasheet3 pages1 year ago

ShanghaiCT

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-3801
Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR 1.7MM
TE Connectivity / RaychemCWT-11
Heat Shrink Solder Connector, Single Wall, 2.4:1 I.D. Shrink Ratio, 1.4 in
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of TE Connectivity / Raychem B-155-17 provided by its distributors.

Butt connector with heat shrink insulation, transparent, 55.5 mm, E11880-000
Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear
Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 19 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Solder Sleeves & Shield Tubing B-155-17
B-155-17/ Pkg |Raychem Te Connectivity E11880-000
SLDR SLV WIRE-WIRE 0.669/0.748"
B-155-17 Operating Temperature (Max): 125 °C Expanded Inside Diameter (Min): 19 mm Expanded Inside Diameter (Min): .748 in Recovered Inside Diameter (Max): 8.99 mm Recovered Inside Diameter (Max): .354 in Max Temp: 125 °C 19 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • E11880-000