TE Connectivity / Raychem B-150-07

Solder Sleeves&shield Tubing B-150-07 |Te Connectivity Raychem 270225-000
$ 3.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-150-07.

JRH Electronics

Datasheet3 pages7 years ago
Datasheet88 pages7 years ago
Datasheet88 pages7 years ago

Electro Sonic

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+175%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemCWT-3801
Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR 1.7MM
TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-11
Solder Sleeves&shield Tubing Hs-Shld Trmntr |Te Connectivity Raychem 155880-000
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of TE Connectivity / Raychem B-150-07 provided by its distributors.

Solder Sleeves&shield Tubing B-150-07 |Te Connectivity Raychem 270225-000
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear
HEAT SHRINK SOLDER SLEEVE, CROSSLINKED MODIFIED POLYOLEFIN, 7.29 ID Before Shrink, 1.1:1 Shrink Ratio, CLEAR
SOLDER SLEEVE DEVICE LOW FIRE HAZARD SHIELD TERMINATION LOW TEMPERATURE | TE Connectivity B-150-07
SolderSleeve Shield Terminators, 7.29 mm [.287 in] Expanded Inside, 6.78 mm [.267 in] Recovered Inside
SLDR SLV WIRE-WIRE 0.267/0.287"
SOLDER SLEEVE, POLYOLEFIN, CLEAR; Connector Type:Terminator; Internal Diameter:7.3mm; Insulator Colour:Transparent; Insulator Material:PO (Polyolefin); Insulator Length:32.5mm; Wire Gauge:-; Product Range:B-150 Series; S
B-150-07 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):7.3 mm;Expanded Inside Diameter (Min):.287 in;Recovered Inside Diameter (Max):.267 in;Recovered Inside Diameter (Max):6.8 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 7.3 mm | Alias Number: 9-1191998-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 270225-000