TE Connectivity / Raychem B-040-24-N

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 30 mm
$ 5.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem B-040-24-N.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-68.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemB-040-26-N
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE ConnectivityB-020-22-N
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE ConnectivityB-040-20-N
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE ConnectivityB-044-24-N
Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 29 mm

Descriptions

Descriptions of TE Connectivity / Raychem B-040-24-N provided by its distributors.

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 30 mm
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TERMINAL, SOLDER SLEEVE; Connector Type:Terminator; Internal Diameter:-; Insulator Colour:Blue; Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:-; Wire Gauge:24AWG; Product Range:B-040 Series; Colour:
B-040-24-N Product Type:Coax Terminator;Jacket Outside Diameter:4.4 mm;Jacket Outside Diameter:.173 in;Resistance Properties:Splash Protection;Applies To:Coaxial Cable Coax Terminator 4.4 mm .173" Splash Protection | Coax Cable Terminator | Alias Number: 9-1190875-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120411-000
  • B-040-24-N*
  • B-040-24-N..
  • B040-24N