TE Connectivity / Raychem 81044/12-22-9

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 81044/12-22-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Supply Chain

Introduction Date2014-01-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem44A0111-22-9-MX
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44A0111-22-0-MX
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-22-2-MX
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 81044/12-22-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Spec 44 Spec 55 and Spec RCW Wire and Cable
High Performance Cable 22AWG 1.19mm Tinned Copper White 600VAC
81044/12-22-9/ Pkg |Raychem Te Connectivity 81044/12-22-9
Cable 1Conductor 22AWG Tin Plated Copper White 600VAC
6-1192110-7282256-004 M81044/12-22-9
HOOK-UP DL STRND 22AWG WHT 1=1FT
81044/12-22-9 Hook Up Wire Cable Type: MIL-DTL-81044 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked PVDF Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 22 AWG MIL-DTL-81044 600 V Modified Radiation Cross-linked PVDF Tin-Coated Copper | Hook Up Wire | Part Number: 81044/12-22-9 | Internal Number: 282256-004 | Alias Number: 6-1192110-7 | 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282256-004
  • 8104412229