TE Connectivity 44A0111-22-0-MX

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44A0111-22-0-MX.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / Raychem44A0111-16-9-MX
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem282002-014
Hook-Up Wire, 16Awg, Red, Pvdf, 1M Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-16-2-MX
TE Connectivity / Raychem44A0111-18-0-MX
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 44A0111-22-0-MX provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
22 AWG 600V 1.19 mm Spec 44 Spec 55 Wire and Cable
High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Black 600VAC
Cross Referenced to RAYCHEM / TYCO ELECTRONICS - Part: RYC44A0111-22-0-US
282030-013, TE CONNECTIVITY / RAYCHEM
HOOK-UP DL STRND 22AWG BLK 1=1FT
44A0111-22-0 Cable Type: Spec 44 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked PVDF Conductor Material: Tin-Coated Copper Wire Size: 22 AWG Spec 44 600 V Modified Radiation Cross-linked PVDF Tin-Coated Copper | Hook Up Wire | Part Number: 44A0111-22-0-MX | Internal Number: 282030-013 | Alias Number: 9-1192095-9 | 22 AWG | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282030-013