TE Connectivity / Raychem 6632933001

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 2.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 6632933001.

IHS

Datasheet3 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem99M0111-20-2L
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem99M0111-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-16-9
WIRE, ETFE, 16AWG; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cond
Alpha Wire3077 BR005
Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V
Alpha Wire3077 RD005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Alpha Wire3077 GY005
600V 16 AWG Green/Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of TE Connectivity / Raychem 6632933001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Single Conductor Cable 16AWG Tin Plated Copper Pink 600V
TE CONNECTIVITY / RAYCHEM 99M0111-16-2L Wire, Hook Up, Type 99, Pink, 16 AWG, 1.23 mm, 19 x 0.3mm, 328 ft, 100 m
HOOK-UP WIRE, TYPE99(R) PRIMARY WIRE RED 16 AWG
Spec 99 and Spec 100 Wire and Cable
99M0111-16-2L |Raychem Te Connectivity 99M0111-16-2L
HK-UP DL WALLSTRND16AWG RED FOOT
WIRE, 16AWG, PINK, 100M; Jacket Material: Polyester; Jacket Colour: Pink; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; No. of Max Strands x Strand Size: 19 x 0.3mm;

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99M0111-16-2L