TE Connectivity / Raychem 55A0811-12-9

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 2.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0811-12-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+238%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A1111-22-9-9
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem913237-000
High Performance Cable 1Conductors 20AWG 2.13mm Tin Plated Copper White 600VAC
TE Connectivity55A0811-22-9
Wire, Hook Up, Spec55, 22 AWG, 0.38 mm , 600 VAC, White, 328.084 ft, 100 m RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity / Raychem 55A0811-12-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper White 600VAC
Hook-up Wire 12AWG 2.89mm Tinned Copper 600VAC
Spec 44, Spec 55 and Spec RCW Wire and Cable
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 12 AWG Wire Size, Operating Temperature Range -65 – 150 °C
55A0811-12-9 |Raychem Te Connectivity 218034-005
HOOK-UP DL STRND 12AWG WHT 2000'
Special Order: 55A0811-12-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 12 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Gen.purpose Hookup Wire & Tin & 12 Awg | Part Number: 55A0811-12-9 | Internal Number: 218034-005 | Alias Number: 8-1191593-2 | Special Order: 55A0811-12-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 12 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Gen.purpose Hookup Wire & Tin & 12 Awg | Part# 55A0811-12-9

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218034-005