TE Connectivity / Raychem 55A0111-12-1

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0111-12-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-20.13%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem44A0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0211-12-9-US
Wire And Cable, 1 Conductor(s), 12AWG, 1000V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 55A0111-12-1 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper Brown 600VAC
Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V
Spec 44, Spec 55 and Spec RCW Wire and Cable
Hook-up Wire 55A0111-12-1 PRICE PER FOOT
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A0111-12-1
55A0111-12-1 |Te Connectivity Raychem 55A0111-12-1
HOOK-UP STRND 12AWG BROWN 1=1FT
55A0111-12-1 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 12 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Gen.purpose Hookup Wire & Tin & 12 Awg | Part Number: 55A0111-12-1 | Internal Number: 216250-000 | Alias Number: 6-1191573-6 | 55A0111-12-1 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 12 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Gen.purpose Hookup Wire & Tin & 12 Awg | Part# 55A0111-12-1

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216250-000
  • 2162503001