TE Connectivity / Raychem 44A1111-20-9-9

Wire, Hook Up, Spec44, 20 Awg, 0.62 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes
$ 3.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A1111-20-9-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-17.16%

Supply Chain

Introduction Date2022-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A1111-18-9-9
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
Pro Power100-26R
Wire And Cable, 26AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-26BK
Wire, Wrapping Wire, 26 Awg, 0.128 Mm , 300 V, Black, 328 Ft, 100 M Rohs Compliant: Yes |Pro Power 100-26BK
Pro Power100-26B
Wire, Wrapping Wire, 26 Awg, 0.128 Mm , 300 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Pro Power 100-26B
Alpha Wire5953 BK001
Hook-up Wire 26AWG 304.8m 0.68mm Solid Silver Plated Copper Black Spool

Descriptions

Descriptions of TE Connectivity / Raychem 44A1111-20-9-9 provided by its distributors.

Wire, Hook Up, Spec44, 20 Awg, 0.62 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 20AWG Tin Plated Copper White 600VAC
Hook Up Wire, Spec 44, 600V Voltage Rating, Tin-Coated Copper, 20 AWG Wire Size, Operating Temperature Range -65 – 150 °C, White
TE Connectivity , 0.96 mm2, 20 AWG, 100m
LEITUNG GESCHIRMT, AWG20,WEISS 3870033006
XRC PIN TERMINAL 14-18AWG NI PLA
CABLE, 20AWG, SCRN, 1CORE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Conductors:1; Conductor Size AWG:20AWG; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.203mm; Conductor Area CSA:0.62mm²; Jacket Colour:White; Jacket Material:PVDF (Polyvinylidene Fluoride); External Diameter:2.26mm; Conductor Material:Copper; Conductor Make-up:19 / 0.203mm; Jacket Material:Polyalkene; No. of Cores:1; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Outer Diameter:2.26mm; Screen Type Primary:Braid; Secondary Insulation Colour:White; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Short Term Temperature:300°C; Standard:DEF61-12 (Part 26), MIL-W-81044; Voltage Rating VAC:600V; Wire Size:20AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3870033006