TE Connectivity / Raychem 44A0111-20-6

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A0111-20-6.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-44.98%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem44A0111-16-9
Wire Electric Radiation-Crosslinked Tin-Coated Copper Lightweight General Purpose 16AWG 600V
TE Connectivity / Raychem44A0111-18-0
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A0111-16-0
Wire, Hook Up, Spec44, 16 Awg, 1.23 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / Raychem 44A0111-20-6 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Stranded wire [TE Connectivity] 2820263013 Stranded wire 7033290055002
WIRE, 20AWG, BLUE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Wire Size, AWG:20AWG; Conductor Area CSA:0.62mm2; Primary Insulation Colour:Blue; Material, Primary Insulation:Polyalkene; Conductor Make-up:19 / ;RoHS Compliant: Yes
WIRE, 20AWG, BLUE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:20AWG; Conductor Area CSA:0.62mm²; Jacket Colour:Blue; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Copper; External Diameter:1.4mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.203mm; Conductor Make-up:19 / 0.203mm; Jacket Material:Polyalkene; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Outer Diameter:1.4mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Short Term Temperature:300°C; Standard:DEF61-12 (Part 26), MIL-W-81044; Voltage Rating VAC:600V; Wire Size:20AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820263013