TE Connectivity / Raychem 44A0111-20-1

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 84.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A0111-20-1.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-31.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem44A0111-16-9
Wire Electric Radiation-Crosslinked Tin-Coated Copper Lightweight General Purpose 16AWG 600V
TE Connectivity / Raychem44A0111-18-0
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A0111-18-9
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / Raychem 44A0111-20-1 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Single Wire Rohs Compliant: Yes |Te Connectivity Raychem 44A0111-20-1
Hook-up Wire 20AWG 1.44mm Tinned Copper Brown 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
Cross Referenced to TE CNTY RAYCHEM - Part RYC44A0111-20-1
Stranded Wire Cross-section AWG: 20 AWG Temperature range: -65 ... 150 °C Cable type: Stranded Colour: Brown Conductor: Stranded Tin-Plated Copper Wire Conductor configuration: 19 x ø 0.20 mm Conductor insulation: PVDF Cross-section: 0.56 mm² Design: Flame-Retardant / Oil-Proof Halogen-free: No Packaging: Sold by Reel Shielding: Unshielded Original packaging: 300 m Rated voltage: 600 VAC/VDC ø insulation: 1.4 mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820213011