TE Connectivity / Raychem 301A022-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 13.2 ID Before Shrink, 1.9: 1 Shrink Ratio, BLACK
$ 26.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 301A022-25-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25L-0
Connector Accessory, 5.6in Min Cable Dia, 14in Max Cable Dia, Boot, Elastomer
TE Connectivity / Raychem203W301-25-0
Cable Accessories Heat Shrink Tubing Clip Elastomer
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000
TE Connectivity / Raychem203W112-25/86-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5 ID Before Shrink

Descriptions

Descriptions of TE Connectivity / Raychem 301A022-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 13.2 ID Before Shrink, 1.9:1 Shrink Ratio, BLACK
Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black
Thin Wall Heat Shrink Tubing HS-TRANSITION
Heat Shrink Cable Boots & End Caps HS-TRANSITION
TE CONNECTIVITY / RAYCHEM 301A022-25-0 HEATSHRINK BOOT, T TRANSITION
RAYCHEM, 2WAY T SHAPED MOULDEDPART,90DEG 22MM DIA
Cable Accessories T-Transition Elastomer
MOULDED SHAPES 13.5/13.5/13.5 L=120.1mm
TE Connectivity T , , 13.2mm, 6.9mm, 2
HEATSHRNK BOOT BRKOUT 2:1 T SZ22
HEATSHRINK BOOT, T TRANSITION; Series:301A0; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:1.8:1; I.D. Supplied:13.2mm; I.D. Max Recovered:6.9mm; Wall Thickness Recovered:1.52mm; Shrink Tubing / Boot Colour:Black; Accessory Type:Heat Shrink; Body Material:Elastomer; Cable Diameter Max:13.2mm; Cable Diameter Min:6.9mm; Colour:Black; External Length / Height:58.7mm; Fully Shrunk Diameter:6.9mm; Internal Diameter:13.2mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Shrink Boot Type:T Transition; Shrink Temperature:135°C; Unshrunk Diameter:13.2mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 301A022-25-0.