TE Connectivity / Raychem 22759/43-22-9

Wire And Cable 1 Conductor(S) 22Awg 600V Flexible |Raychem Te Connectivity 160136-001
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/43-22-9.

JRH Electronics

Datasheet3 pages5 years ago

Sager Electronics

Electro Sonic

Master Electronics

Burklin Elektronik

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem216001-005
Spec 55A Cable 600 V 22 AWG Wire 19 Strands Wire Cable Hook Up Connector
TE Connectivity / Raychem22759/32-22-9
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem22759/41-22-9
Wire And Cable 1 Conductor(S) 22Awg 600V Flexible |Raychem Te Connectivity 218424-001

Descriptions

Descriptions of TE Connectivity / Raychem 22759/43-22-9 provided by its distributors.

Wire And Cable 1 Conductor(S) 22Awg 600V Flexible |Raychem Te Connectivity 160136-001
HOOK UP WIRE, 600V, 22AWG, WHITE, CROSS-LINKED ETFE POLYMER, 19 STR, 1 COND
High Performance Cable 1Conductors 22AWG 1.09mm Silver Plated Copper White 600VAC
Spec 44 Spec 55 and Spec RCW Wire and Cable
Insulated strand/wire, 160136-001
WIRE AND CABLE 1 CONDUCTOR(S) 22
CBL 1CNDCTR 22AWG 1.09MM SILV PLTD CPPR WH 600VAC
HOOK-UP DL STRND 22AWG WHT 1=1FT
22759/43-22-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Silver-Coated Copper Wire Size: 22 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Silver-Coated Copper | Hook Up Wire | Part Number: 22759/43-22-9 | Internal Number: 160136-001 | Alias Number: 5-1191156-0 | 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160136-001