TE Connectivity / Raychem 22759/32-22-9

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/32-22-9.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+18.43%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem216001-005
Spec 55A Cable 600 V 22 AWG Wire 19 Strands Wire Cable Hook Up Connector
TE Connectivity / Raychem22759/41-22-9
Wire And Cable 1 Conductor(S) 22Awg 600V Flexible |Raychem Te Connectivity 218424-001
TE Connectivity / Raychem22759/34-22-9
Wire And Cable 1 Conductor(S) 22Awg 600V Flexible |Raychem Te Connectivity 218203-002

Descriptions

Descriptions of TE Connectivity / Raychem 22759/32-22-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
HOOK UP WIRE, 22AWG, DUAL WALL, 19/34, 600V, COPPER/TINNED, WHITE, 22759/32-22-9
22759/32-22-9 Rohs Compliant: Yes |Raychem Te Connectivity 22759/32-22-9
Mil-Spec Wire Cable M22759/32-22-9 / 6-1191568-3
Hook-up Wire 22AWG 1.09mm Tinned Copper 600VAC
Spec 44, Spec 55 and Spec RCW Wire and Cable
Cable 1Conductor 22AWG Tin Plated Copper White 600VAC
216112-002, TE Connectivity / Raychem Brand
216112-002 M22759/32-22-9 22759/32-22-9
22759/32-22-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 22 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hook Up Wire | Part Number: 22759/32-22-9 | Internal Number: 216112-002 | Alias Number: 6-1191568-3 | 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216112-002