TE Connectivity / Raychem 22759/33-22-9

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/33-22-9.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+138%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem216001-005
Spec 55A Cable 600 V 22 AWG Wire 19 Strands Wire Cable Hook Up Connector
TE Connectivity / Raychem22759/32-22-9
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 22759/33-22-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 22AWG 1.09mm Silver Plated Copper Alloy White 600VAC
22759/33-22-9 Rohs Compliant: No |Te Connectivity Raychem 22759/33-22-9
Spec 44 Spec 55 and Spec RCW Wire and Cable
HOOK UP WIRE, MIL-DTL-22759, 600V, 22 AWG, WHITE
216367-001, TE CONNECTIVITY / RAYCHEM
22759/33-22-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Silver-Coated High Strength Copper Alloy Wire Size: 22 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Silver-Coated High Strength Copper Alloy | Hook Up Wire | Part Number: 22759/33-22-9 | Internal Number: 216367-001 | Alias Number: 7-1191577-0 | 22 AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216367-001