TE Connectivity / Raychem 22759/32-20-9

Wire And Cable 1 Conductor(S) 20Awg 600V Flexible |Raychem Te Connectivity 216113-001
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 22759/32-20-9.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0111-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-20-0
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem216001-005
Spec 55A Cable 600 V 22 AWG Wire 19 Strands Wire Cable Hook Up Connector

Descriptions

Descriptions of TE Connectivity / Raychem 22759/32-20-9 provided by its distributors.

Wire And Cable 1 Conductor(S) 20Awg 600V Flexible |Raychem Te Connectivity 216113-001
HOOK UP WIRE, 20AWG, DUAL WALL, 19/32, 600V, COPPER/TINNED, WHITE, 22759/32-20-9
HOOK-UP WIRE, 20AWG, WHITE, 100FT; Jacke; HOOK-UP WIRE, 20AWG, WHITE, 100FT; Jacket Material: ETFE; Jacket Color: White; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Ope
22759/32-20-9 Hook Up Wire Cable Type: MIL-DTL-22759 Hook Up Wire Voltage Rating: 600 V Hook Up Wire Insulation Material: Modified Radiation Cross-linked ETFE Polymer Hook Up Wire Conductor Material: Tin-Coated Copper Wire Size: 20 AWG MIL-DTL-22759 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hook Up Wire | Part Number: 22759/32-20-9 | Internal Number: 216113-001 | Alias Number: 7-1191568-3 | 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216113-001