TE Connectivity / Raychem 55A0111-20-0

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0111-20-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0111-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0112-24-9
High Performance Cable 1Conductors 24AWG 0.94mm Silver Plated Copper White 600VAC
TE Connectivity / Raychem55A0111-18-0
Hook Up Wire, 18Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-18-0

Descriptions

Descriptions of TE Connectivity / Raychem 55A0111-20-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
Spec 44, Spec 55 and Spec RCW Wire and Cable
Hook-up Wire 20AWG 19x32 TINBK PRICE PER FT
Wire Marking Products 1000' 1C 20AWG BLACK
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A0111-20-0
Cable 1Conductor 28AWG Tin Plated Copper 600V Black
Connector |Raychem Te Connectivity 55A0111-20-0
HOOK-UP STRND 20AWG BLACK 1=1FT
55A0111-20-0 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 20 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | General Purpose Hookup Wire: Tin Coated Copper Wire & 20 Awg | Part Number: 216124-006 | Internal Number: 216124-006 | Alias Number: 6-1191569-0 | 55A0111-20-0 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 20 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | General Purpose Hookup Wire: Tin Coated Copper Wire & 20 Awg | Part# 216124-006 | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216124-006
  • 2161243004