TE Connectivity / Raychem 222K152-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 36/36 ID Before Shrink, 1.6: 1 Shrink Ratio, BLACK
$ 19.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222K152-25-0.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+13.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25L-0
Connector Accessory, 5.6in Min Cable Dia, 14in Max Cable Dia, Boot, Elastomer
TE Connectivity / Raychem203W301-25-0
Cable Accessories Heat Shrink Tubing Clip Elastomer
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000
TE Connectivity / Raychem203W112-25/86-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5 ID Before Shrink

Descriptions

Descriptions of TE Connectivity / Raychem 222K152-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 36/36 ID Before Shrink, 1.6:1 Shrink Ratio, BLACK
Beaded heat shrink sleeve, angled, S1 (36.07/36.07 mm), S2 (22.4/8.41 mm), 878514-000
HEATSHRINK BOOT, RIGHT ANGLE LIP; Series:222K1; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:2.3:1; I.D. Supplied:36mm; I.D. Max Recovered:8.4mm; Wall Thickness Recovered:0.81mm; Shrink Tubing / Boot Colour:Black; Accessory Type:Heat Shrink; Body Material:Elastomer; Cable Diameter Max:36mm; Cable Diameter Min:8.4mm; Colour:Black; External Length / Height:46.0mm; Fully Shrunk Diameter:22.4mm; Internal Diameter:36mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Shrink Boot Type:Right-Angled, Lipped Boot; Shrink Temperature:135°C; Unshrunk Diameter:36mm
222K152-25-0 Body Orientation: Right Angle Molded Part Shape Code: 222 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Right Angle 222 25 | Part Number: 878514-000 | Internal Number: 878514-000 | Alias Number: 222K152-25-0 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222K152-25-0.
  • 878514-000