TE Connectivity / Raychem 222K142-25L-0

Beaded heat shrink sleeve, angled, S1 (30.99/18.03 mm), S2 (30.99/7.1 mm), CV7368-000
$ 23.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222K142-25L-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-28.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25L-0
Connector Accessory, 5.6in Min Cable Dia, 14in Max Cable Dia, Boot, Elastomer
TE Connectivity / Raychem203W301-25-0
Cable Accessories Heat Shrink Tubing Clip Elastomer
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000
TE Connectivity / Raychem203W112-25/86-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5 ID Before Shrink

Descriptions

Descriptions of TE Connectivity / Raychem 222K142-25L-0 provided by its distributors.

Beaded heat shrink sleeve, angled, S1 (30.99/18.03 mm), S2 (30.99/7.1 mm), CV7368-000
HEAT SHRINK BOOT, R/A LIPPED, 31MM, BLK; Boot Configuration:Right Angle Lipped; I.D. Supplied - Imperial:1.22"; I.D. Supplied - Metric:31mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:1.54"; Total Length
222K142-25L-0 Molded Part Angle: Right Angle ° Molded Part Shape Code: 222 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Right Angle ° 222 25 | Bulbous Heat Shrink Boots: Lipped & Right Angle | Part Number: 222K142-25L-0 | Internal Number: CV7368-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV7368-000