TE Connectivity / Raychem 222K142-100-0

Beaded heat shrink sleeve, angled, S1 (30.99/18.03 mm), S2 (18.03/7.11 mm), 309810-000
$ 26.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222K142-100-0.

Future Electronics

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024
TE ConnectivityDR-25-1-0-SP
Heat Shrink Tubing; DR-25-1-0-SP; TE CONNECTIVITY; Yes; Compliant; Black; Polyolefin
TE Connectivity / RaychemVERSAFIT-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of TE Connectivity / Raychem 222K142-100-0 provided by its distributors.

Beaded heat shrink sleeve, angled, S1 (30.99/18.03 mm), S2 (18.03/7.11 mm), 309810-000
222K1 Series Black Color Low Fire Hazard Material Lipped Heat Shrink Boot
Heat Shrink Cable Boots & End Caps 222K142-100-0
MOULDED SHAPES 90° elastomer with adhesive, 150°C
TE Connectivity , ,Zeroohal, 31mm, 18mm
RAYCHEM, R/A LIPPED BOOT, ZH SHELL SIZE 12/14
222K142-100-0 309810-000 // 9-1192345-4
309810-000, TE CONNECTIVITY / RAYCHEM
HEATSHRINK BOOT, 90 DEG, 18/7.1MM
HEATSHRINK BOOT, 90 DEG, 18/7.1MM; For Use With:Cable; Shrink Tubing / Boot Material:Zero Halogen; Shrink Tubing / Boot Colour:Black; Total Length - Metric:39mm; Total Length - Imperial:1.54"; Accessory Type:Molded Boot; Body Material:Zero Halogen; Colour:Black
Special Order: 222K142-100-0 Molded Part Angle: Right Angle ° Molded Part Shape Code: 222 Lipped: Yes Material Code: 100 Heat Shrink Boot Material Systems Code: 100 Right Angle ° 222 100 | Bulbous Heat Shrink Boots: Lipped & Right Angle | Part Number: 222K142-100-0 | Internal Number: 309810-000 | Alias Number: 9-1192345-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 309810-000