TE Connectivity / Raychem 222F274-71-35-0

HEAT SHRINK BOOT, SINGLE WALL, POLYOLEFIN, 51.6 ID Before Shrink, 1.2: 1 Shrink Ratio, BLACK
$ 36.693
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222F274-71-35-0.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
+6.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem202D285-4-22-0
HEAT SHRINK BOOT, POLYOLEFIN, 62.7 ID Before Shrink
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemES2000-NO.2-B9-0-STK
DUAL WALL HEAT SHRINK TUBING, 4:1 SHRINK RATIO, 0.293" DIA, BLACK, ES2000 SERIES
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of TE Connectivity / Raychem 222F274-71-35-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, POLYOLEFIN, 51.6 ID Before Shrink, 1.2:1 Shrink Ratio, BLACK
Heat Shrink Molded Boot RA Flexible Polyolefin Black
Heat Shrink Cable Boots & End Caps 222F274-71-35-0
SHRINK TUBING - ADHESIVE LINED;
Cable Accessories Boot Polyolefin Black
269741-000, TE CONNECTIVITY / RAYCHEM
Boot Configuration:right Angle Lipped; I.d. Supplied - Imperial:2.03"; I.d. Supplied - Metric:51.6Mm; Shrink Tubing / Boot Colour:black; Total Length - Imperial:8.84"; Total Length - Metric:224.5Mm; I.d. Recovered Max - Metric:15Mm Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222F274-71-35-0.
  • 269741-000