TE Connectivity / Raychem 202K132-12-0

Heat Shrink Boot, Lipped, 30Mm, Blk Rohs Compliant: Yes |Te Connectivity Raychem 202K132-12-0
$ 36.977
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202K132-12-0.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

TME

Inventory History

3 month trend:
-37.85%

Alternate Parts

Price @ 1000
$ 36.977
$ 34.958
Stock
22,269
1,197
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
-
-
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202K132-12-0 provided by its distributors.

Heat Shrink Boot, Lipped, 30Mm, Blk Rohs Compliant: Yes |Te Connectivity Raychem 202K132-12-0
Connector Accessory, 5.9in Min Cable Dia, 14in Max Cable Dia
Raychem, Moulded Boot Straight size 32 | TE Connectivity 202K132-12-0
Heat Shrink Cable Boots & End Caps HS-BOOT
Heat Shrink Molded Boot ST Modified Fluoroelastomer Black
Thin Wall Heat Shrink Tubing HS-BOOT
202K132-12-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 12 Heat Shrink Boot Material Systems Code: 200 Straight ° 202 12 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K132-12-0 | Internal Number: 878182-000 | Alias Number: 1-1196834-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202K132-120