TE Connectivity / Raychem 202D185-3/42-0

Heat Shrink Cable Boots & End Caps 202D185-3/42-0 |Te Connectivity Raychem 814591-000
$ 32.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202D185-3/42-0.

Farnell

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Te Connectivity Raychem 5039304024
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemES2000-NO.4-B7-0-STK
Heat Shrink Tubing And Sleeves Hs-Tube .7 4Ft Bk |Te Connectivity Raychem 130599P006
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m

Descriptions

Descriptions of TE Connectivity / Raychem 202D185-3/42-0 provided by its distributors.

Heat Shrink Cable Boots & End Caps 202D185-3/42-0 |Te Connectivity Raychem 814591-000
Connector Accessory, 0.799in Min Cable Dia, 1.799in Max Cable Dia, Polyolefin
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
Cross Referenced to TE CNTY RAYCHEM - Part RYC202D185-3/42-0
Cable Accessories Boot Polyolefin Black
Special Order: 202D185-3/42-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 3 Heat Shrink Boot Material Systems Code: 10 Straight ° 202 3 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202D185-3/42-0 | Internal Number: 814591-000 | Alias Number: 3-1196344-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814591-000