TE Connectivity / Raychem 101A062-3-0

Heat Shrink Cable Boots & End Caps 101A062-3-0
$ 5.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 101A062-3-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Te Connectivity Raychem 5039304024
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS

Descriptions

Descriptions of TE Connectivity / Raychem 101A062-3-0 provided by its distributors.

Heat Shrink Cable Boots & End Caps 101A062-3-0
Cross Referenced to TE CONNECTIVITY CORP - Part RYC101A062-3-0
Cable Accessories End Cap Semi-Rigid Modified Polyolefin
101A062-3-0 |Te Connectivity Raychem 101A062-3-0
SHRINK TUBING - ADHESIVE LINED;
TE Connectivity End Cap, , 25.4mm, 11.4mm
101A062-3-0 Wall Type: Single Wall Material Code: 3 Sealant Type: None Material Systems Code: 10 Adhesive Requirement: Adhesive Purchased Separately Single Wall 3 10 | End Cap | Part Number: 101A062-3-0 | Internal Number: 843037-000 | Alias Number: 2-1196576-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843037-000