TE Connectivity / Raychem 06161936

Wire Labels&Markers Z-Type RMP/RMS Marker Gray
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06161936.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-59.98%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / Raychem06161921
TE Connectivity EC0603-000 Pre-Printed Markers White Cable Identification
TE Connectivity / Raychem06161913
WIRE MARKER, PUSH ON 0.18 L (4.5MM) WHITE POLY-VINYL CHLORIDE (PVC)
TE Connectivity / Raychem05801923
Cable Accessories Marker White Box
TE Connectivity / Raychem06161928
Wire Labels&Markers Z-Type RMP/RMS Marker Black
TE Connectivity / Raychem05801930
Cable Accessories Marker White Box
TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem06183902
Cable Markers Pre-Marked Push On Polyvinyl Chloride White
TE Connectivity / Raychem06151909
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06183901
Cross Referenced to TE CNTY RAYCHEM - Part RYC06183901
TE Connectivity / RaychemEC1130-000
Wire Labels&markers Z-Type Rmp/Rms Marker Black |Raychem Te Connectivity 06183905
TE Connectivity / RaychemEC1046-000
Wire Marker Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
TE Connectivity / Raychem06151905
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C

Descriptions

Descriptions of TE Connectivity / Raychem 06161936 provided by its distributors.

Wire Labels&Markers Z-Type RMP/RMS Marker Gray
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
WIRE MARKER PUSH ON 4.5MM WHITE
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 11 Marker Size, White, Straight Cut, + Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
EC0618-000, TE CONNECTIVITY / RAYCHEM
EC0618-000 6-1198138-1 06161936
CABLE MARKER, +, PK100; Marker Type: Push On Pre Printed; Legend: +; Legend Colour: Black; Marker Colour: White; Marker Dimensions: -; Cable Diameter Max: 4.7mm; Cable Diameter Min: 2.9mm; Marker Material: PVC (Polyvinylchloride); Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: Wire Markers; Body Material: PVC (Polyvinylchloride); Colour: White; Material: PVC; Operating Temperature Max: 100°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0618-000