TE Connectivity / Raychem 06151505

Wire Marker, Push on 0.18 L (4.5MM) Green Poly-vinyl Chloride (pvc)
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06151505.

Master Electronics

Datasheet3 pages12 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Supply Chain

Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitNWSLC-7Y
Cable Marker Sleeve 1.00in. L x 0.39in. W PVC White Slide On Sleeve Carrier Mounting
TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
TE Connectivity / RaychemEC0225-000
EC0225-000 PUSH ON WIRE MARKER_
TE ConnectivityEC0580-000
TE Connectivity 06161707 Wire Labels Z-Type RMP/RMS Marker Violet
TE Connectivity / Raychem05811505
PRE-PRINTED MARKERS, Z-TYPE, PUSH-ON, SIZE 7, BLACK, PVC, .08 - .13 IN DIA RANGE
TE Connectivity / Raychem06161505
TE Connectivity EC0578-000 Wire Labels Z-Type RMP/RMS Marker Gray
TE Connectivity / Raychem05811505
PRE-PRINTED MARKERS, Z-TYPE, PUSH-ON, SIZE 7, BLACK, PVC, .08 - .13 IN DIA RANGE
TE Connectivity / RaychemEC1223-000
Wire Labels&markers 6201505 Ec1042-000 |Raychem Te Connectivity 06201505
TE Connectivity / RaychemEC0816-000
Wire Marker Push On Green 1000per Box Z Wire Marker, Push On 0.134-0.224 (3.40mm-5.70mm) -45C~70C

Descriptions

Descriptions of TE Connectivity / Raychem 06151505 provided by its distributors.

WIRE MARKER, PUSH ON 0.18 L (4.5MM) GREEN POLY-VINYL CHLORIDE (PVC)
Wire Marker Push On Green 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
Wire Labels&Markers Z-Type RMP/RMS Marker Orange
Cable Markers Pre-Marked Push On Polyvinyl Chloride Green Box
PVC cable maker, imprint "5", (L x W x H) 4.75 x 4.5 x 4.35 mm, max. bundle Ø 4 mm, green, EC0373-000
Cable Accessories Marker Green Box
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 9 Marker Size, Green, Straight Cut, 5 Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
EC0373-000 6-1198154-1 06151505
CABLE MARKER, Z9, 5, PK100; Accessory Type:Wire Markers; For Use With:Cable and Wire; Cable Diameter Min:2.5mm; Cable Diameter Max:4mm; Legend:5; Legend Colour:Black; Marker Colour:Green; Marker Material:PVC; Body Material:PVC (Polyvinyl Chloride); Colour:White; Material:PVC

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0373-000