TE Connectivity / P&B PRD-7AY3-120

Power Relay 120VAC 25A DPST-NO(63.3x63.75x63.5)mm
$ 106.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B PRD-7AY3-120.

IHS

Datasheet4 pages9 years ago

TE Connectivity

Newark

Jameco

Inventory History

3 month trend:
-0.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

Relay, 2 Form A (N/O), 100 V (DC), 120 V (AC), 25 A, 277 V (AC), monostable, HE2AN-Q-AC120V
PanasonicHE2AN-AC120V
Power Relay 120VAC 25A DPST-NO(50x33x46.2)mm Plug-In
HE Series 25 A DPST-NO 120 VDC Screw terminal type Chassis Mount Power Relay
Power Relay 100/120VAC 25(NO)/8(NC)A DPST-NO/DPST-NC(53.5x33.5x51)mm THT
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityT92S7A22-120
Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay

Descriptions

Descriptions of TE Connectivity / P&B PRD-7AY3-120 provided by its distributors.

Power Relay 120VAC 25A DPST-NO(63.3x63.75x63.5)mm
Power/Signal Relay, DPST, Momentary, 9800mW (Coil), 25A (Contact), AC Input, AC/DC Output, Panel Mount
Electromechanical Relay DPST-NO 25A 120VAC 290Ohm
RELAY,POWER,PRD-7AY3-120, 1-13
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393130-2
RELAY GEN PURPOSE DPST 25A 120V
TE, IND DEVICES, RELAY, PRD-7AY3-120PRD
Relay, Dpst-No, 240Vac, 50Vdc, 25A; Contact Configuration:Dpst-No; Coil Voltage:120Vac; Contact Current:25A; Product Range:Prd Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Carry Current:25A Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-7AY3-120

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393130-2
  • PRD-7AY3-120.