TE Connectivity / P&B P40P42A12P1-120

Contactor; Magnetic; Definite Purpose; 40A; 127VAC; Standard Mounting
$ 148.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B P40P42A12P1-120.

Newark

Datasheet3 pages20 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B P40P42A12P1-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE Connectivity3-1393132-4
Magnetic Contactor; definite purpose; 30A; 3PST-NO-DM; 120VAC
TE Connectivity6-1611010-2
Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Relay
TE Connectivity / P&BP40P42A12P1-120
Contactor; Magnetic; Definite Purpose; 40A; 127VAC; Standard Mounting
TE Connectivity / P&BPBC-040A3F
CONTACTOR, IEC, 40A, 110VAC COIL W/ 1NO/1NC AUX., (50HZ) / 120VAC (60HZ)
TE Connectivity / P&BPBC-032A2F7
RELAY CONTACTOR 3PST 32A 110V
TE Connectivity1423254-6
BRACKET MOUNT P&B# P40C42A12C1-120 SPDT AUX CONTACTS SCREW TERMS 0.187 QUICK CONNECTS

Descriptions

Descriptions of TE Connectivity / P&B P40P42A12P1-120 provided by its distributors.

Contactor; Magnetic; Definite Purpose; 40A; 127VAC; Standard Mounting
P40P42A12P1-120=CONTACTORS Definite Purpose Contactor | Part Number: P40P42A12P1-120 | Internal Number: 7-1393132-0 | TE Connectivity
Contactor, 3Pst-No, 120Vac, 40A, Bracket; Load Current Inductive:40A; Relay Mounting:flange; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:15Hp; Switching Current Ac1:50A Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393132-0
  • P40P42A12P1-120.