TE Connectivity / P&B KUP-14D45-125

Kup-14D45-125=Ku |Potter&brumfield Te Connectivity KUP-14D45-125
$ 52.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP-14D45-125.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-2.27%

CAD Models

Download TE Connectivity / P&B KUP-14D45-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE ConnectivityKRPA-14DG-125
Electromechanical Relay 125VDC 10A 3PDT (35.71x35.71)mm Socket General Purpose Relay
TE Connectivity1-1393118-2
Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plain Case
TE ConnectivityKRPA-14DG-110
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1200Mw (Coil), 10A
TE Connectivity / AMP3-1393118-6
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 0.011A (Coil), 110Vdc (Coil), 1250Mw (Coil), 10A
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
PanasonicHC3-HP-DC110V
Relays 100/110VDC 10KOhm 7A 3PDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
HC3 Relay (Plug-in w/ LED) [RoHS Compliant]

Descriptions

Descriptions of TE Connectivity / P&B KUP-14D45-125 provided by its distributors.

Kup-14D45-125=Ku |Potter&brumfield Te Connectivity KUP-14D45-125
Power Relay 125VDC 10A 3PDT(38.89x35.7x50)mm Socket
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393118-3
Power/Signal Relay, 3 Form C, Momentary, 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Panel Mount
KUP-14D45-125KU | TE Connectivity 3-1393118-3
RELAY GEN PURPOSE 3PDT 10A 125V
Special Order: KUP-14D45-125=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable 1200 mW 120 Ω | Power Relay | Part Number: KUP-14D45-125 | Internal Number: 3-1393118-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393118-3
  • KUP14D45-125