TE Connectivity / P&B KUP-14D35F-24

Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
$ 31.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP-14D35F-24.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

Farnell

element14

Inventory History

3 month trend:
-1.49%

CAD Models

Download TE Connectivity / P&B KUP-14D35F-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-14D55-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-14DN-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity1-1393118-0
Power Relay 24VDC 5A 3PDT(38.89mm 35.71mm 50mm) Socket
TE Connectivity / AMP9-1393104-3
Electromechanical Relay 24VDC 472Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity1-1393115-7
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
TE ConnectivityKUP-14D15-24
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1-1393118-4
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay

Descriptions

Descriptions of TE Connectivity / P&B KUP-14D35F-24 provided by its distributors.

Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
KUP Series Panel Plug-In Relay 3PDT 10A 24VDC 472Ohm Quick Connect Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance, Potter & Brumfield KUP
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Coil Resistance:472ohm RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393118-0
  • KUP14D35F-24
  • KUP14D35F24