TE Connectivity / P&B KUEP-7D15-48

Electromechanical Relay DPST-NO 10A 48VDC 1.25KOhm Plain Case
$ 33.691
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUEP-7D15-48.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KUEP-7D15-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicJC2AF-DC6V-F
Power/Signal Relay, DPST, Momentary, 0.17A (Coil), 6VDC (Coil), 1000mW (Coil), DC Input, AC Output
Power Relay 6VDC 10A DPST-NO(30x19x32.4)mm Plug-In
PanasonicJC2AF-DC5V-F
Power/Signal Relay, DPST, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), DC Input, AC Output
TE Connectivity / P&BKUGP-7D55-24
Electromechanical Relay 24VDC 472Ohm 10A DPST-NO (73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity2-1393115-2
Electromechanical Relay 24VAC 85Ohm 10A DPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity1-1393114-7
Electromechanical Relay 240VAC 7.2KOhm 10A DPST-NO (50.52x38.56x57.1)mm Flange Industrial Relay
PanasonicADJ41012
Relay Power DPST-NO/NC 250VAC 12VDC PC Pins Through Hole Carton/Case
TE Connectivity / P&BKUGP-7A55-120
Electromechanical Relay 120VAC 1.7KOhm 10A DPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicJC2AJ-B-DC24V
Compact Power Relay, PCB Mount
PanasonicJC2A-TM-DC12V
Electromechanical Relay DPST-NO 10A 12VDC 144Ohm Top Mount
PanasonicJC2AF-DC6V
Compact Power Relay, 2 Form A, 10A 250V AC
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6CU-2117P-US-DC5
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6CK-2114P-US-DC6
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of TE Connectivity / P&B KUEP-7D15-48 provided by its distributors.

Electromechanical Relay DPST-NO 10A 48VDC 1.25KOhm Plain Case
10ms 15ms 10A 150V(Max) 48V 2 Form A (DPST-NO) 1.25K¦¸ 38mA 150V@DC , 38.9mm*35.7mm*48.4mm
KUEP-7D15-48=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1850 mW Coil Resistance: 1250 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1850 mW 1250 Ω | Power Relays: Miniature & PCB & Or Industrial | Part Number: KUEP-7D15-48 | Internal Number: 1-1393114-2 | TE Connectivity
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.038A (Coil), 48VDC (Coil), 1850mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
Industrial Relays (General Purpose) Product Highlights: KUEP Series Contact Arrangement = 2 Form A, DPST-NO, 2 N/O Contact Current Rating = 10 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393114-2
  • KUEP7D15-48