TE Connectivity / P&B K10P-11D55-48

K10 Series Miniature Electromechanical Relay DPDT 15A 48VDC 2600Ohm Through Hole
$ 41.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B K10P-11D55-48.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages18 years ago

Electro Sonic

TE Connectivity

Master Electronics

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
PanasonicHL2-H-DC48V-F
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity / AMP5-1393144-9
K10 Series Miniature Electromechanical Relay DPDT 15A 48VDC 2600Ohm Quick Connect Socket
TE Connectivity / P&BK10P-11DT5-48
Electromechanical Relay 48VDC 2.6KOhm 15A DPDT(43.69x21.69x42.72)mm Flange General Purpose Relay
HC2 Relay (Plug-in w/ LED) [RoHS Compliant]
TE Connectivity / P&BPCLH-204D1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 48 VDC 2600 Ohm 1.1 W Silver Cadmium Oxide
PanasonicHC2-H-DC48V-F
HC2 Relay (Plug-in) [RoHS Compliant]
TE Connectivity7-1393766-3
Relay, 2 Form C (NO/NC), 48 V (DC), 2500 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 7-1393766-3

Descriptions

Descriptions of TE Connectivity / P&B K10P-11D55-48 provided by its distributors.

K10 Series Miniature Electromechanical Relay DPDT 15A 48VDC 2600Ohm Through Hole
Power Relay 48VDC 15A DPDT(28.2mm 21.8mm 35.6mm) THT Medical
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Special Order: K10P-11D55-48=K10/K20 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 900 mW Coil Resistance: 2600 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable 900 mW 2600 Ω | Power Relay | Part Number: K10P-11D55-48 | Internal Number: 6-1393144-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393144-9
  • K10P11D55-48
  • K10P11D5548