TE Connectivity ANT-2.4-JJB-RA

2.4GHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-2.4-JJB-RA.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet19 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Datasheet3 pages2 years ago
Technical Drawing1 page3 years ago

Master Electronics

Component Distributors Inc.

DComponents

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Yageo GroupW3127
Helical Antenna, Single Band, 433 MHz to 435 MHz, Through Hole
Yageo GroupW3126
Rf Antenna, Helical, 315Mhz, -5Dbi Rohs Compliant: Yes |Pulse Electronics W3126
TE ConnectivityANT-868-JJB-RA
Rf Antenna, 855 To 880Mhz, -1Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-RA
TE ConnectivityANT-868-JJB-ST
Rf Antenna, 855 To 880Mhz, 8.9Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-JJB-ST
TE ConnectivityANT-916-JJB-HT-T
916MHz JJB-HT Series Embedded 1/4 Wave Monopole Antenna, High Temperature Plastic, Tape and Reel

Descriptions

Descriptions of TE Connectivity ANT-2.4-JJB-RA provided by its distributors.

2.4GHz JJB Series Embedded 1/4 Wave Monopole Antenna, Right Angle
JJB Permanent Mount Mini Antenna, 2.45GHz, Right Angle Post
Antenna Mini R-Angle 2.4GHz THM
2.39GHz,2.48GHz 2.48GHz , 14.5mm*7mm*14.5mm
Antenna Mini R-Angle 2.4GHz THM Antenna Type: Helical Band Type: Single Band Primary Application: Zigbee Bluetooth ISM Communication Protocol: Bluetooth Zigbee ISM Mounting Location: Internal/Embedded Helical Single Band Zigbee Bluetooth | Antenna | Part Number: ANT-2.4-JJB-RA | Internal Number: L9000079-01 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT2.4JJB-RA