TE Connectivity / Holsworthy RQ73C2A8K25BTDF

Fixed Resistor, Thin Film, 0.2W, 8250ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.477
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A8K25BTDF.

IHS

Datasheet4 pages1 year ago

Upverter

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / Holsworthy RQ73C2A8K25BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.284
Stock
3,959
32,789
Authorized Distributors
5
6
Resistance
8.25 kΩ
8.25 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
200 mW
200 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-04-21
LTD Date2025-04-28

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2A8K25BTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 8250ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 8.25K Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
8.25K¦¸ ¡À0.1% 200mW ¡À10ppm/¡æ 0805 2mm*1.25mm*550¦Ìm
RES, 8K25, 0.1%, 0.2W, 0805, THIN FILM; Resistance: 8.25kohm; Resistance Tolerance: ± 0.1%; Power Rating: 200mW; Resistor Case / Package: 0805 ^2012 Metric]; Resistor Technology: Thin Film; Resistor Type: Precision, Sulfur Res

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR