
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 97AC5046 | 585 | 1 | 11h | ||||||||
| Newark | RQ73C2A21KBTDF | 585 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RQ73C2A21KBTDF | 0 | 1K | Bulk | ||||||||
| Master Electronics | RQ73C2A21KBTDF | 0 | 1K | |||||||||
| Farnell | RQ73C2A21KBTDF | 585 | 1 | Cut Tape | 8h |
Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A21KBTDF.
Download TE Connectivity / Holsworthy RQ73C2A21KBTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TE Connectivity / Holsworthy RQ73C2A21KBTDF provided by its distributors.
TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A21KBTDF.