TE Connectivity / ERNI 244304

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 244304
$ 5.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 244304.

ERNI

Datasheet1 page10 years ago
Datasheet212 pages16 years ago

Burklin Elektronik

Inventory History

3 month trend:
+188%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-26
LTD Date2023-01-26

Related Parts

TE Connectivity925486-1
Conn Housing RCP 96 POS 2.54mm Crimp ST Cable Mount Gray
TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity535043-5
TYPE C TTR SDR TL ASY, 096 EURO TYPE C RECEPT ST ASSY | TE Connectivity 535043-5
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-110-02-S-T-RA
Tiger Buy Socket Strip With Pcb Tails Rohs Compliant: Yes |Samtec, Inc. SSW-108-02-S-T-RA

Descriptions

Descriptions of TE Connectivity / ERNI 244304 provided by its distributors.

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 244304
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
DIN 41612 Connectors 96P 2.54MM VERT FML TYPE C 13MM SOLDER
Gender = Socket / Type = C / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC