TE Connectivity / DEUTSCH YDTS26W13-98PCV001

Circular Connector MIL-DTL-38999 Plug 10 Position Pin Contact Cable Mount Crimp
$ 128.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YDTS26W13-98PCV001.

IHS

Datasheet4 pages1 year ago
Datasheet290 pages8 years ago

Farnell

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceMS3476W12-10P
Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size PIN Contact Cable Mount
Circular Connector, 10 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Conn Circular MIL-DTL-26482 PL 10 POS 12-10 Size SKT Contact Cable Mount , WITH contacts
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol PcdTVS06RF1398SALC
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / DEUTSCH YDTS26W13-98PCV001 provided by its distributors.

Circular Connector MIL-DTL-38999 Plug 10 Position Pin Contact Cable Mount Crimp
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Wire Terminal, Plug
Circular Connector, Plug, 13-98, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity D38999/26WC98PC
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 13, 10WAY, PIN; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:10Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:13-98; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:C; Service Class:Corrosion Resistant, EMI; Product Range:MIL-DTL-38999 Series III; SVHC:Cadmium (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26WC98PC
  • D3899926WC98PC