TE Connectivity / DEUTSCH YDTS24F23-35SCV001

Circular Connector MIL-DTL-38999 Receptacle 100 Position Socket Contact Jam Nut Crimp
$ 574.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YDTS24F23-35SCV001.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Alternate Parts

Price @ 1000
$ 574.029
$ 120.516
Stock
18,590
12
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
100
100
Mount
Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
5 A
5 A

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH YDTS24F23-35SCV001 provided by its distributors.

Circular Connector MIL-DTL-38999 Receptacle 100 Position Socket Contact Jam Nut Crimp
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
JAM NUT RECP ASSY

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS