TE Connectivity / DEUTSCH YACT26JC35HCV00100

Circular Connector MIL-DTL-38999 Plug 22 Position Pin Contact Cable Mount Crimp
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YACT26JC35HCV00100.

TE Connectivity

Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 113.161
Stock
1
125
Authorized Distributors
2
4
Gender
Male
Male
Number of Positions
22
22
Mount
Panel
Cable
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
550 V
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH YACT26JC35HCV00100 provided by its distributors.

Circular Connector MIL-DTL-38999 Plug 22 Position Pin Contact Cable Mount Crimp
MIL Series Connector, 22 Contact(s), Composite, Male, Plug
STRAIGHT PLUG

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS