TE Connectivity / DEUTSCH YACT26JB35BNV00100

Circular Housing MIL-DTL-38999 Plug 13 Position Socket Contact Cable Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YACT26JB35BNV00100.

TE Connectivity

Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 57.54
Stock
1
307
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
13
13
Mount
Panel
Cable
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
550 V
-
Current Rating
5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH YACT26JB35BNV00100 provided by its distributors.

Circular Housing MIL-DTL-38999 Plug 13 Position Socket Contact Cable Mount
MIL Series Connector, 13 Contact(s), Composite, Female, Plug
STRAIGHT PLUG

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS