TE Connectivity / DEUTSCH M83723/75W2255N

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 148.606
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/75W2255N.

IHS

Datasheet6 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 148.606
$ 187.697
$ 187.697
Stock
15
2,165
2,165
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Number of Positions
55
55
55
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
-
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
-
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3476L22-55S
Conn MIL-DTL-26482 Circular Socket 55 POS Crimp ST Cable Mount 55 Terminal Single Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 55 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 55 Contacts
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Conn Circular MIL-DTL-26482 PL 41 POS 20-41 Size SKT Contact Cable Mount
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83723/75W2255N provided by its distributors.

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONN MIL-C-83723 CIRC SKT 55 POS CRMP ST CBL MNT , WITH contacts
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
CIRCULAR CONNECTOR, PLUG, 55 POSITION, 22-55, CABLE

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83723-75W2255N
  • M8372375W2255N